Reference Only

EBW8518PNT-L050HB

Planar Resistors - Chassis Mount 36W 50 micoOms 3% WELDED 8518 AEC-Q200

Manufacturer:

Mfr Part:
EBW8518PNT-L050HB

TTI Part:
EBW8518PNT-L050HB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPlanar Resistors - Chassis Mount
Resistance50 uOhms
Power Rating36 W
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length85 mm
Width18 mm
Height3 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
SeriesEBW
QualificationAEC-Q200
PackagingTray
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.71$4,113.00
Need more?
Sign in to add projects and notes