Reference Only

DSC1206-4K7FT3

Thick Film Resistors - SMD 4.7K OHM 1% 1/3W 100PPM

Manufacturer:

Mfr Part:
DSC1206-4K7-F-T3

TTI Part:
DSC1206-4K7FT3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesDSC
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8533210030
TARIC8533100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead oxide (in glass)

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 17-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.41$4,230.00
Need more?
Sign in to add projects and notes