Reference Only

D55342E07B72B3R

End of Life
Thin Film Resistors - SMD 1206 72.3K .1%

Manufacturer:

Mfr Part:
D55342E07B72B3R

TTI Part:
D55342E07B72B3R

EDA / CAD Models

Alternate Part Number

D55342E07B72B3RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesMIL-CHIP
Resistance2.3 Ohms
Tolerance0.1 %
Case Code - in1206
Case Code - mm3216
Power Rating70 mW
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

124In Stock

496 expected 08-Jun-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.