Reference Only

BPC10200J

Thick Film Resistors - Through Hole 20 ohm 5% 10W High Power Resistor

Manufacturer:

Mfr Part:
BPC10200J

TTI Part:
BPC10200J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesBPC
Resistance20 Ohms
Power Rating10 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Length25.4 mm
Termination StyleRadial
PackagingTray
Height2.54 mm
Lead Spacing20.32 mm
ProductThick Film Resistors Leaded
Width25.4 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.68$1,840.00
Need more?
Sign in to add projects and notes