Reference Only

BCN164A1003F7

Resistor Networks & Arrays 10K 1% CONVEX SCALLOP 4X0603

Manufacturer:

Mfr Part:
BCN164A1003F7

TTI Part:
BCN164A1003F7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesBCN
ProductArrays
Termination StyleSMD/SMT
Number of Resistors4 Resistor
Number of Pins8 Pin
Package / Case1206 (3216 metric)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0264$528.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.