
X-1704
Audio Transformers / Signal Transformers
Datasheet
X-1704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product Type | Audio & Signal Transformers | |
| Product | Ethernet Transformers | |
| Type | Ethernet | |
| Length | 12.7 mm | |
| Width | 6.85 mm | |
| Height | 5.08 mm | |
| Packaging | Tube | |
| Inductance | 7.5 uH | |
| Maximum DC Resistance | 200 mOhms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?