Reference Only
X-1569T
Audio Transformers / Signal Transformers .
Datasheet
X-1569T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Gate Drive Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 50 kHz | |
| Inductance | 3.3 mH | |
| Isolation Voltage | 1.5 kVDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 9.01 mm | |
| Width | 8.63 mm | |
| Height | 7.62 mm | |
| Packaging | Reel | |
| Core Material | Toroid | |
| Moisture Sensitive | Yes | |
| Primary Resistance | 1.6 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.6 Ohms | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Decabromodiphenyl ether [decaBDE] (1163-19-5) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.35 | $5,340.00 |
Need more?