Reference Only
TQ1553-71
Pulse Transformers .
Datasheet
TQ1553-71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:3.54, 1:2.5 | |
| Mounting Style | Through Hole | |
| Length | 15.86 mm | |
| Width | 15.86 mm | |
| Height | 6.35 mm | |
| Isolation Voltage | 100 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.95 | $1,648.50 | |
| $54.22 | $3,253.20 | |
| $53.54 | $6,424.80 |
Need more?