Reference Only

TM1485FCA1

Ethernet ICs

Manufacturer:

Mfr Part:
TM1485FCA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryEthernet ICs
Data Rate1.485 Gb/s
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductEthernet Transceivers
Mounting StyleSMD/SMT
Product TypeEthernet ICs
SubcategoryCommunication & Networking ICs
Supply Voltage - Max5 V
Supply Voltage - Min5 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?