Reference Only
TM1062HSB1
Ethernet ICs .
Datasheet
TM1062HSB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Ethernet ICs | |
| Mounting Style | SMD/SMT | |
| Product | Ethernet Transceivers | |
| Data Rate | 1.0625 Gb/s | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | Ethernet ICs | |
| Subcategory | Communication & Networking ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $292.17 | $10,225.95 |
Need more?