Reference Only
TL1553-5
Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade.
Datasheet
TL1553-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Length | 16 mm | |
| Width | 16 mm | |
| Height | 3.94 mm | |
| Frequency Range | 75 kHz to 1 MHz | |
| Isolation Voltage | 100 V | |
| Maximum DC Resistance | 1 Ohms, 3.5 Ohms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | Single | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Product | RF Transformers | |
| Series | TL1553 | |
| Shielding | Unshielded | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Type | Pin Terminal Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?