Reference Only
T-1062SCTNL
Audio Transformers / Signal Transformers .
Datasheet
T-1062SCTNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Height | 4.57 mm | |
| Inductance | 3.75 uH | |
| Length | 12.7 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | High Speed | |
| Width | 7.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.14 | $1,929.90 | |
| $54.33 | $5,704.65 |
Need more?