Reference Only
T-1062ACT
Audio Transformers / Signal Transformers .
Datasheet
T-1062ACT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Inductance | 3.75 uH | |
| Length | 6.73 mm | |
| Width | 5.84 mm | |
| Height | 5.46 mm | |
| Isolation Voltage | 1500 Vrms | |
| Maximum DC Resistance | 200 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Type | Ruggedized |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.22 | $4,177.60 |
Need more?