Reference Only
T-050150
Signal Conditioning .
Datasheet
T-050150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Signal Conditioning | |
| Product | Baluns | |
| Type | Balun Adapter | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Bandwidth | 1 MHz to 1.485 GHz | |
| Impedance | 150 Ohms | |
| Insertion Loss | - 2 dB | |
| Mounting Style | Board Mount | |
| Product Type | Signal Conditioning | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 65 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.53 | $4,259.45 | |
| $63.08 | $8,200.40 |
Need more?