Reference Only

SMP3308LP-153M

Power Inductors - SMD 150uH Low Profile

Manufacturer:

Mfr Part:
SMP3308LP-153M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGowanda Electronics
Product CategoryPower Inductors - SMD
Inductance150 uH
Tolerance20 %
Maximum DC Current580 mA
Maximum DC Resistance1.05 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.46 mm
Width10.67 mm
Height2.54 mm
SeriesSMP3308LP
PackagingBulk
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?