Reference Only

SMP1812-221K

Power Inductors - SMD 2.2uH 0.13ohms 1325mA

Manufacturer:

Mfr Part:
SMP1812-221K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGowanda Electronics
Product CategoryPower Inductors - SMD
Package / Case1812 (4532 metric)
Inductance2.2 uH
Tolerance10 %
Maximum DC Current1.33 A
Maximum DC Resistance130 mOhms
TerminationStandard
SeriesSMP1812
PackagingReel
ApplicationPower
Case Code - in1812
Case Code - mm4532
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?