Reference Only
SGQ1553-5
Audio Transformers / Signal Transformers .
Datasheet
SGQ1553-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Length | 16 mm | |
| Width | 16 mm | |
| Height | 8.64 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 2 Channel | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Product | Interface Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Ruggedized |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.72 | $5,068.80 | |
| $125.69 | $7,541.40 |
Need more?