Reference Only
R8301NL
Audio Transformers / Signal Transformers Industrial Planar Transformers.
Datasheet
R8301NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Type | Planar | |
| Termination Style | SMD/SMT | |
| Frequency Range | 200 kHz to 700 kHz | |
| Inductance | 153 uH | |
| Isolation Voltage | 1.75 kVDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 23.4 mm | |
| Width | 21.6 mm | |
| Height | 8.6 mm | |
| Series | R8 | |
| Packaging | Bulk | |
| Maximum DC Resistance | 17.5 mOhms | |
| Power Rating | 140 W | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative