Reference Only

R8119NL

Common Mode Chokes / Filters .

Manufacturer:

Mfr Part:
R8119NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance96 uH
Tolerance35 %
Maximum DC Current6 A
Maximum DC Resistance4.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CasePolecat
Length13.2 mm
Width13.2 mm
Height5.6 mm
ProductChokes
TypeCommon Mode Choke
ApplicationIndustrial
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$1,160.00
$1.12$2,800.00
$1.08$5,400.00
Need more?
Contact Us