Reference Only
R8118NLT
Common Mode Chokes / Filters .
Datasheet
R8118NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 130 uH | |
| Tolerance | 35 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 6.75 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | Polecat | |
| Length | 13.2 mm | |
| Width | 13.2 mm | |
| Height | 5.6 mm | |
| Product | Chokes | |
| Type | Common Mode Choke | |
| Application | Industrial | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $1,240.00 | |
| $1.20 | $3,000.00 | |
| $1.15 | $5,750.00 |
Need more?