Reference Only

R8115NL

Common Mode Chokes / Filters .

Manufacturer:

Mfr Part:
R8115NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance536 uH
Tolerance35 %
Maximum DC Current3.8 A
Maximum DC Resistance17.1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseLCCI-37
Length16.38 mm
Width14.22 mm
Height8.89 mm
ProductChokes
TypeCommon Mode Choke
ApplicationIndustrial
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$1,420.00
$1.37$3,425.00
$1.32$6,600.00
Need more?
Contact Us