Reference Only

PL9409T

Power Inductors - SMD .

Manufacturer:

Mfr Part:
PL9409T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
ShieldingShielded
Inductance11 uH
Maximum DC Current2.7 A
Maximum DC Resistance42.9 mOhms
Saturation Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length10.4 mm
Width10.4 mm
Height3.35 mm
SeriesPL94
PackagingReel
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$5.16$4,644.00
Need more?
Contact Us