Reference Only

PL9305NLT

Power Inductors - SMD

Manufacturer:

Mfr Part:
PL9305NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
ShieldingShielded
Inductance4 uH
Maximum DC Current4.7 A
Maximum DC Resistance19.6 mOhms
Saturation Current5.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length10.5 mm
Width10.5 mm
Height4 mm
SeriesPL93
PackagingReel
Core TypeDrum
Inductance - nH4000 nH
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?