Reference Only

PL9121

Power Inductors - SMD .

Manufacturer:

Mfr Part:
PL9121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
ShieldingShielded
Inductance120 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance253 mOhms
Saturation Current1.3 A
Length10.49 mm
Width10.49 mm
Height6.299 mm
SeriesPL91
PackagingTube
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$9.06$1,087.20
$8.89$2,133.60
$8.38$5,028.00
$8.16$8,812.80
Need more?
Contact Us