Reference Only

PL8909

Power Inductors - SMD IND PWR 12UH 4.5A SDRI10X6 PBC.

Manufacturer:

Mfr Part:
PL8909

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
Package / Case10.5 mm x 10.5 mm x 7.1 mm
ShieldingUnshielded
Inductance9.6 uH
Maximum DC Current11 A
Maximum DC Resistance16.5 mOhms
Saturation Current5.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length10.5 mm
Width10.5 mm
Height7.1 mm
SeriesPL89
PackagingTube
ApplicationPower
Core TypeToroid
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.18$1,236.00
$6.07$1,517.50
$5.86$2,930.00
Need more?
Contact Us