Reference Only
PL8906
Power Inductors - SMD IND PWR 6.0UH 6A SDRI10X PBC.
Datasheet
PL8906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Inductors - SMD | |
| Type | Ruggedized | |
| Package / Case | 10.5 mm x 10.5 mm x 7.1 mm | |
| Shielding | Unshielded | |
| Inductance | 4.8 uH | |
| Maximum DC Current | 11 A | |
| Maximum DC Resistance | 16.5 mOhms | |
| Saturation Current | 6.9 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 10.5 mm | |
| Width | 10.5 mm | |
| Height | 7.1 mm | |
| Series | PL89 | |
| Packaging | Tube | |
| Application | Power | |
| Core Type | Toroid | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $1,270.00 | |
| $6.24 | $1,872.00 | |
| $6.02 | $3,010.00 |
Need more?