Reference Only
PL8302NL
Power Inductors - SMD IND BIGFOOT 27ADC 2.5UH PBC
Datasheet
PL8302NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Inductors - SMD | |
| Application | Power | |
| Core Type | Toroid | |
| Height | 12.7 mm | |
| Inductance | 2.45 uH | |
| Inductance - nH | 2450 nH | |
| Length | 30.99 mm | |
| Maximum DC Current | 38 A | |
| Maximum DC Resistance | 2.5 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Package / Case | 30.99 mm x 25.4 mm x 12.7 mm | |
| Product Type | Power Inductors - SMD | |
| Series | PL83 | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Type | Ruggedized | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?