Reference Only
PL8213NL
Common Mode Chokes / Filters .
Datasheet
PL8213NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Height | 5.6 mm | |
| Inductance | 800 uH | |
| Length | 13 mm | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 27 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | SLIC | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Type | Ruggedized | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504504000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 86 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.43 | $724.98 | |
| $8.28 | $1,987.20 | |
| $7.81 | $4,373.60 | |
| $7.61 | $7,914.40 |
Need more?