Reference Only

PL8202T

Common Mode Chokes / Filters .

Manufacturer:

Mfr Part:
PL8202T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCommon Mode Chokes / Filters
SeriesSLIC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Inductance810 uH
Maximum DC Current9.7 A
Maximum DC Resistance14 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length27.94 mm
Width25.4 mm
Height12.7 mm
PackagingReel
ProductCommon Mode Chokes
TypeRuggedized
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
HTS8504504000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 75)
Quantity Unit PriceExt. Price
$10.23$1,534.50
$9.67$5,076.75
Need more?
Contact Us