Reference Only

PL8171T

Power Inductors - SMD

Manufacturer:

Mfr Part:
PL8171T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
Inductance4.7 uH
Maximum DC Resistance8.3 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length22.86 mm
Width17.53 mm
Height13.21 mm
SeriesPL81
PackagingReel
Core TypeToroid
Inductance - nH4700 nH
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?