Reference Only

PL8150T

Power Inductors - SMD

Manufacturer:

Mfr Part:
PL8150T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
Inductance810 nH
Maximum DC Resistance2.5 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length18.42 mm
Width14.61 mm
Height10.41 mm
SeriesPL81
PackagingReel
Core TypeToroid
Inductance - nH810 nH
Inductance - pH810000 pH
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?