Reference Only

PL8124

Power Inductors - SMD .

Manufacturer:

Mfr Part:
PL8124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
Inductance192 uH
Maximum DC Resistance560 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length18.42 mm
Width14.61 mm
Height10.41 mm
SeriesPL81
PackagingTube
Core TypeToroid
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.06$967.20
$7.90$4,029.00
Need more?
Contact Us