Reference Only

PL3263

Current Transformers - Board Mount .

Manufacturer:

Mfr Part:
PL3263

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Current Rating20 A
Turns Ratio1:70
Termination StyleSolder
Length8.38 mm
Width7.21 mm
Height5.5 mm
Frequency Range50 kHz to 1 MHz
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingTube
Product TypeCurrent Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$29.81$3,577.20
$28.56$6,854.40
Need more?