Reference Only

PL2072

Power Transformers - Board Mount

Manufacturer:

Mfr Part:
PL2072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
ProductGate Drive Transformers
Mounting StyleSMD/SMT
Length8.6 mm
Width6.7 mm
Height2.5 mm
Inductance403 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio1:1
TypeToroidal

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?