Reference Only
PL1930T
Common Mode Chokes / Filters
Datasheet
PL1930T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Inductance | 35 uH | |
| Application | Telecom | |
| Length | 7.62 mm | |
| Width | 6.86 mm | |
| Height | 6.35 mm | |
| Packaging | Reel | |
| Maximum DC Resistance | 150 mOhms | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504504000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?