Reference Only

PL1903

Power Transformers - Board Mount .

Manufacturer:

Mfr Part:
PL1903

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
ProductGate Drive Transformers
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length11.68 mm
Width8.64 mm
Height4.06 mm
Inductance980 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Operating Frequency50 kHz
PackagingTube
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio1:1

Export and Environmental Classification

AttributeDescription
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 60)
Quantity Unit PriceExt. Price
$23.42$2,810.40
$22.45$6,735.00
Need more?
Contact Us