Reference Only
PL1863T
Power Transformers - Board Mount
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Transformers - Board Mount | |
| Turns Ratio | 2:1:1 | |
| Inductance | 1.2 mH | |
| Mounting Style | SMD/SMT | |
| Length | 9.02 mm | |
| Width | 8.64 mm | |
| Height | 7.62 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Product | Gate Drive Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?