Reference Only
PL1863
Power Transformers - Board Mount .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Transformers - Board Mount | |
| Turns Ratio | 2:1:1 | |
| Inductance | 1.2 mH | |
| Mounting Style | SMD/SMT | |
| Length | 9.02 mm | |
| Width | 8.64 mm | |
| Height | 7.62 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | Power Transformers | |
| Product | Gate Drive Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504504000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.24 | $1,224.00 | |
| $12.17 | $3,042.50 | |
| $11.79 | $5,895.00 | |
| $11.78 | $11,780.00 |
Need more?