Reference Only

PL1434T

Power Inductors - SMD

Manufacturer:

Mfr Part:
PL1434T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
Inductance9.3 uH
Maximum DC Current7.2 A
Maximum DC Resistance18.7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length17.78 mm
Width17.02 mm
Height9.91 mm
PackagingReel
Inductance - nH9300 nH
Product TypePower Inductors - SMD
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?