
PL1241T
Common Mode Chokes / Filters .
Datasheet
PL1241T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Inductance | 768 nH | |
| Maximum DC Current | 4.7 A | |
| Maximum DC Resistance | 40 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Length | 19.56 mm | |
| Width | 17.02 mm | |
| Height | 9.9 mm | |
| Packaging | Reel | |
| Product | Common Mode Inductors | |
| Type | Ruggedized | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.20 | $1,440.00 | |
| $7.18 | $7,180.00 |
Need more?