
PL1241
Common Mode Chokes / Filters
Datasheet
PL1241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Inductance | 768 nH | |
| Mounting Style | PCB Mount | |
| Length | 19.56 mm | |
| Width | 17.02 mm | |
| Height | 9.9 mm | |
| Maximum DC Current | 4.7 A | |
| Maximum DC Resistance | 40 uOhms | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?