Reference Only
PL10406G.004NL
Power Transformers - Board Mount
Datasheet
PL10406G.004NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Transformers - Board Mount | |
| Product | Planar Transformers | |
| Primary Voltage Rating | 1.75 kVDC | |
| Secondary Voltage Rating | 1.75 kVDC | |
| Power Rating | 300 W | |
| Mounting Style | PCB Mount | |
| Primary Winding | Quad Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 1.16 mm | |
| Width | 1.05 mm | |
| Height | 10.4 mm | |
| Series | PL104 | |
| Inductance | 216 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 200 kHz to 700 kHz | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 4T:4T, 1T:1T | |
| Type | High Frequency |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?