PL10406.005NL iNRCORE

PL10406.005NL

Power Transformers - Board Mount

Manufacturer:

Mfr Part:
PL10406.005NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
ProductPlanar Transformers
Power Rating300 W
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length29.5 mm
Width26.7 mm
Height10.4 mm
Inductance216 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Frequency200 kHz to 700 kHz
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio4:4:1:1
TypeHigh Frequency Flat Coil

Export and Environmental Classification

AttributeDescription
TARIC8504318090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?