Reference Only

PL10309

Power Transformers - Board Mount .

Manufacturer:

Mfr Part:
PL10309

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
ProductPlanar Transformers
Power Rating140 W
Mounting StyleSMD/SMT
Length23.37 mm
Width21.6 mm
Height8.6 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Frequency200 kHz to 700 kHz
PackagingTube
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
TypeRuggedized

Export and Environmental Classification

AttributeDescription
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 40)
Quantity Unit PriceExt. Price
$39.70$4,764.00
$38.04$10,651.20
Need more?