PL10301NLT iNRCORE

PL10301NLT

Power Transformers - Board Mount

Manufacturer:

Mfr Part:
PL10301NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
ProductPlanar Transformers
Power Rating140 W
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingSingle Secondary Winding
Length23.4 mm
Width21.6 mm
Height8.6 mm
Inductance153 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Frequency200 kHz to 700 kHz
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio4:5:4
TypeHigh-Frequency

Export and Environmental Classification

AttributeDescription
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?