
PL10203NLT
Power Transformers - Board Mount
Datasheet
PL10203NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Transformers - Board Mount | |
| Inductance | 340 uH | |
| Length | 29.46 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Frequency | 200 kHz to 700 kHz | |
| Packaging | Reel | |
| Power Rating | 250 W | |
| Primary Winding | Dual Primary Winding | |
| Product Type | Power Transformers | |
| Product | Planar Transformers | |
| Secondary Winding | Single Secondary Winding | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 5:5:4 | |
| Type | High-Frequency | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?