M21038/27-01T iNRCORE

M21038/27-01T

Pulse Transformers

Manufacturer:

Mfr Part:
M21038/27-01T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPulse Transformers
Turns Ratio1:1, 1:0.707
Mounting StyleThrough Hole
Length15.86 mm
Width15.86 mm
Height6.35 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
SubcategoryTransformers
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?