Reference Only
HFB3G075150B
Audio Transformers / Signal Transformers
Datasheet
HFB3G075150B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Height | 27.94 mm | |
| Length | 64.77 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Primary Impedance | 150 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Product | Baluns | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | High-Frequency | |
| Width | 29.46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?