Reference Only
FLC1553-2
Audio Transformers / Signal Transformers .
Datasheet
FLC1553-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Type | Interface Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 75 kHz to 1 MHz | |
| Primary Impedance | 7.2 kOhms | |
| Isolation Voltage | 100 Vrms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 16 mm | |
| Width | 16 mm | |
| Height | 3.94 mm | |
| Packaging | Tube | |
| Maximum DC Resistance | 3.5 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.67 | $2,746.80 | |
| $67.73 | $4,063.80 | |
| $66.77 | $6,677.00 |
Need more?