Reference Only

DTLC1553-1

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
DTLC1553-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
TypeInterface Transformers
Termination StyleThrough Hole
Frequency Range75 kHz to 1 MHz
Isolation Voltage100 Vrms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length23.62 mm
Width16 mm
Height3.94 mm
PackagingTube
Maximum DC Resistance3 Ohms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8504312000
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$113.51$4,540.40
$112.98$6,778.80
$112.96$11,296.00
Need more?